Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse AGC Fast Acting 10A 250V .25x1.25"

You may also like:
0312010.HXP 0312010.HXP
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R

$0.49 ea

759 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 69462
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FUSE 10A
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

Fast Acting AGC Fuse

Features

  • Current: 10A
  • Voltage: 250V
  • Material: Glass



    Report a problem
    Suggest a product
  • Specification Value
    FamilyAGC
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)10
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    TypeFerrule


    Report a problem
    Suggest a product