Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16A Fuse Standard 3AG 1-1/4” X ¼”

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R
Slashed Prices - Limited Quantity

$0.29 ea

792 ship on Aug. 11


  • Jameco Part no.: 186301
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FUSE 16A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

16A Fuse Standard 3AG 1-1/4” X ¼”

Features

  • MDL
  • Current: 16A
  • Material: Glass



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMDL
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)16
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    TypeFerrule


    Report a problem
    Suggest a product