Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse AGC Fast Acting 5A 250V .25"x1.25"

You may also like:
0312005.HXP 0312005.HXP
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
AGC-1/2-VP AGC-1/2-VP

$0.39 ea

5,103 ship on Aug. 3
More Available – 13 weeks


  • Jameco Part no.: 10402
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FUSE 5A-R
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.32
500+ $0.29

Request a Large Quantity Quote

Fuse AGC Fast Acting 5A 250V

Specifications

  • .25"x1.25"
  • AGC/3AG

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAGC
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)5
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    TypeFerrule


    Report a problem
    Suggest a product