9 Position One Piece Backshell Connector Black 180° Shielded

You may also like:
GC040-R GC040-R
Jameco Valuepro
500-411 500-411
Steren Electronics
R101-25G-Y R101-25G-Y
Jameco Valuepro
GC041-R GC041-R
Jameco Valuepro
1015-25SC-R 1015-25SC-R
Jameco Valuepro
5748676-1 5748676-1
TE Connectivity
Clearance

$2.95 ea

179 In Stock


  • Jameco Part no.: 2323303
  • Manufacturer: Molex
  • Manufacturer no.: FWH1A
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95

Request a Large Quantity Quote

9 Position One Piece Backshell Connector Black 180° Shielded

Specifications

  • Series: FWH, FCT
  • Accessory Type: One Piece Backshell
  • Number of Positions: 9
  • Cable Type: Round
  • Cable Exit: 180°
  • Shielding: Shielded
  • Material: Acrylonitrile Butadiene Styrene (ABS)
  • Plating: Nickel
  • Hardware: Assembly Hardware, Cable Clamp, Strain Relief
  • Features: Dust Tight/Waterproof (IP67)
  • Color: Black
  • Base Number: 172704


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Backshell TypeABS Plastic
Mounting TypeCable
Body OrientationStraight
Shell FinishGray
Additional FeatureWaterproof, Dust Tight, Shielded
Shell SizeDE


Report a problem
Suggest a product