FX8801-02 Solder Iron Replacement

You may also like:
CL-1 CL-1
Jameco Benchpro
SUPERPASE 258VL SUPERPASE 258VL
Xytronic Industries
XY-207ESD XY-207ESD
Xytronic Industries
SIA60T SIA60T
Xytronic Industries
200GX-25W 200GX-25W
Xytronic Industries
PES51 PES51
Weller/Cooper Industries
Clearance

$69.95 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 2309367
  • Manufacturer: HAKKO Corporation
  • Manufacturer no.: FX8801-02
  • HTS code: 8515110000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

FX8801-02 Solder Iron Replacement

The FX-8801 is a slender, lightweight ergonomic iron handle for Hakko FX-888D, FX-888, and FX-889 soldering stations.

Specifications

  • Model Name: FX-8801
  • Part No.: FX8801-02
  • Power Consumption: 65 W / 26 VAC
  • Tip: T18 Series
  • Standard Tip: T18-D16 (shape 1.6D)
  • Tip-to-Ground Resistance: < 2 ohms
  • Tip-to-Ground Potential: < 2mV
  • Heating Element: Ceramic
  • Handpiece Length (w/o cord): 8.5" with T18-D16 tip
  • Cord Length/Reach: 3.9 ft.
  • Weight (w/o cord): 0.1 lb with T18-D16 tip

Downloads & Resources

  • FAQ (off-site)


Report a problem
Suggest a product
Specification Value
Input Voltage(Replacement)
Power Rating65 W


Report a problem
Suggest a product