5 VDC 6 Amp Regulated Switching Table Top Power Supply 2.5mm Plug

You may also like:
SGAS15A05-P1J SGAS15A05-P1J
MEAN WELL
SGAS15A09-P1J SGAS15A09-P1J
MEAN WELL
SGAS15B05-P1J SGAS15B05-P1J
MEAN WELL
SGAS15B09-P1J SGAS15B09-P1J
MEAN WELL
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek
GST60A05-P1J GST60A05-P1J
MEAN WELL
Clearance

$7.95 ea

10% discount applied in cart

168 In Stock


  • Jameco Part no.: 2234249
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: FY0506000
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
250+ $5.59
500+ $4.95

Request a Large Quantity Quote

5 VDC 6 Amp Regulated Switching Table Top Power Supply 2.5mm Plug

Specifications:

  • Manufacturer: Arndt
  • Manufacturer#: FY0506000
  • Input: 100-240VAC @ 50/60 Hz
  • Voltage Output: 5VDC
  • Current Output: 6 Amps
  • Power: 30 Watt
  • Output Connector: 2.5 mm x 5.5 mm, center positive female barrel plug
  • Led Indicator: No
  • Size: 4.6" L x 2.0" W x 1.2" H
  • DC Output Cord: 4 Foot
  • AC Input Cord: 6 Foot
  • Weight: 0.7 lbs.
  • Agency Approvals: UL/CUL/TUV/CEC


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current6 A
Power Rating30 W
AC Power CordINCLUDED
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC
Maximum Input Current2 A
Number of Outputs1
Length4.6 in.
Width2 in.
Height1.2 in.
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)6 A
FamilyN/A


Report a problem
Suggest a product