9V Battery Snap Holder with 10 Inch Wires

You may also like:
A104-R A104-R
Jameco Reliapro
BC6-R BC6-R
Jameco Reliapro
BH-9V-A-R BH-9V-A-R
Jameco Reliapro
SBS-IR-1-R SBS-IR-1-R
Jameco Reliapro
BAT-SNAP-4 BAT-SNAP-4
Jameco Reliapro
SBH-9VAS SBH-9VAS
Jameco Reliapro
660279 660279
Jameco Reliapro
1X9V-2.1 1X9V-2.1
Jameco Reliapro

$0.49 ea

742 In Stock
3,000 ship on Jan. 21


  • Jameco Part no.: 101470
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: G/S(A-102)-R
  • HTS code: 3924905500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Specification Value
Cell Size9V
Number of Cells1
SidesSingle
Connector TypeWires, 10"
Product TypeBattery Holder (open)
Length1 in.
Width0.5 in.
Height0.25 in.
Additional FeatureI-Type


Report a problem
Suggest a product