Email [email protected] for Product Availability
# of units | Price |
---|---|
10+ | $0.25 |
50+ | $0.19 |
100+ | $0.15 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Drawers |
Length | 2.50 in. |
Width | 0.10 in. |
Height | 1.30 in. |
Material | Plastic |
Color | Clear |
Additional Feature | Divider for 319601 & 319611 |