20-Drawer Component Cabinet with Dividers and Labels

You may also like:
5231 5231
Jameco ValuePro
H2505-R H2505-R
Jameco ValuePro
WCA-H2507 WCA-H2507
Jameco ValuePro
H2851-R H2851-R
Jameco ValuePro
H2852-R H2852-R
Jameco ValuePro
H2853-R H2853-R
Jameco ValuePro
H2855-R H2855-R
Jameco ValuePro

$19.95 ea

960 In Stock
More Available – 16 weeks


  • Jameco Part no.: 319600
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: G/S(GA9520)-R
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $19.95
10+ $18.49
50+ $16.95
200+ $15.95

Request a Large Quantity Quote

20-Drawer Component Cabinet

Got a pile of parts laying around the workbench? It's time to get organized with this handy 20-drawer component cabinet. Easy slide-out drawers with dividers and sticker labels included so you know exactly what goes where. One of these are included with every component cabinet kit!

Features:

  • Drawer can be divided into 3 sections (clear)
  • Wall-mountable cabinet (ABS black)
  • Cabinet Size: 6.00"D x 14.70"W x 7.40"H
  • Approximate weight: 3.3 pounds (lbs.)
  • Rubber feet attached to the bottom
  • Color: Black
  • Includes: 20 clear plastic drawers (319601), 20 dividers (319611), and 30 adhesive ID labels
  • Extra drawers: P/N 319601
  • Extra drawer dividers: P/N 319611


Report a problem
Suggest a product
Specification Value
Product TypeCabinet
Length14.70 in.
Width7.40 in.
Height6 in.
MaterialPlastic
ColorBlack
Additional Feature20 Clear Drawer Cabinet


Report a problem
Suggest a product