Fuse Holder In-Line 18AWG for 1 1/4'' x 1/4'' Fuse

Jameco Valuepro Rohs logo
G/S GFS703-R
You may also like:
JEF-702RB-R JEF-702RB-R
Jameco Valuepro
03420012HX040 03420012HX040
Eaton
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
FH55B FH55B
LKG Industries
BLR-I-301 BLR-I-301
Optifuse
03540001ZXGY 03540001ZXGY
Littelfuse

$1.19 ea

606 In Stock
900 ship on Jan. 7


  • Jameco Part no.: 151918
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G/S GFS703-R
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.95
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

In Line Fuseholder

Specifications

  • RoHS compliant
  • 18 AWG
  • Will work with 1/4" x 1-1/4" Fuse


Report a problem
Suggest a product
Specification Value
MountingIn Line
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating15 A
Voltage Rating125 VAC, 32 VDC
Termination18 AWG Wires


Report a problem
Suggest a product