4.75" Long Nose Plier with Serrated Jaws and Cutter

You may also like:
TWEEZER SET TWEEZER SET
GCP-017-R GCP-017-R
GCP-018-R GCP-018-R
L4VN L4VN
HEMOSTAT 5 HEMOSTAT 5"
GPL-175 GPL-175

$5.95 ea

288 ship on May. 13
250 ship on Jul. 30


  • Jameco Part no.: 177608
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: G/S(GPL-172) 4.7"-R
  • HTS code: 8203205000
  • Electronics Parts Locator
# of units Price
1+ $5.95
5+ $5.19
25+ $4.59
100+ $4.09
250+ $3.59

Request a Large Quantity Quote

4.75" Long Nose Plier with Serrated Jaws and Cutter

Features

  • Knurled jaws
  • 1.125" serrated jaws with cutter
  • Double leaf spring return action
  • Drop forged steel
  • Heat-treated
  • Vinyl grips
  • Length: 4.75"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePliers
    Additional FeatureLongNose 4.7 inch


    Report a problem
    Suggest a product