# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.275 |
100+ | $0.235 |
500+ | $0.179 |
2000+ | $0.125 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Current Rating | 50 mA @ 12 VDC |
Actuator Type | Round Button |
Color - Actuator/Cap | Black |
Actuator Length | 0.06 in. |
Lead Pitch | 0.17 x 0.25 |
Body Color | Black |
Mounting Style | Through Hole |
Termination Style | PC Pins |
Pins | 4 |
Length | 0.24 in. |
Width | 0.24 in. |
Depth | 0.15 in. |
Illumination Type | N/A |