Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual Toroid Inductor Vertical 1mH and 5mH 100mA

You may also like:
VC0513-103K-UL VC0513-103K-UL
CEC-102J CEC-102J
2124-V-VP 2124-V-VP
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
2112-V-VP 2112-V-VP

$1.49 ea

275 ship on Oct. 1
More Available – 0 days


  • Jameco Part no.: 2306303
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G094106LF
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Dual Toroid Inductor Vertical 1mH and 5mH 100mA

Specifications

  • Inductance: 1 mH (yellow wires) and 5 mH (red)
  • IDC: 0.1 A (100 mA)
  • Size: 15 mm diameter x 7 mm high
  • Lead spacing: 4 mm


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance1 mH (Y); 5 mH (R)
Rated Current (mA)100
Tolerance10%
Maximum DC Resistancen/a


Report a problem
Suggest a product