Liquid Contact Cleaner Enhancer & Protector 25mL Needle Dispensr

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2134820
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: G100L-25C
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $46.49
5+ $44.19

Request a Large Quantity Quote

DeoxIT® GOLD G100L Needle Dispenser (formerly ProGold)

Contact cleaner, conditioner, enhancer, lubricant and protectant for PLATED metal surfaces.

Features:
  • Contact Cleaner & Rejuvenator
  • 25mL Needle dispenser
  • Temperature range: -45 to +240°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Reduces arcing, RFI, wear and abrasion.
  • Weight: 25ml


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product