Spray Contact Clean Enhance Protect Plated Metal 2oz

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2134723
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: G100S-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $28.49
5+ $27.09

Request a Large Quantity Quote

DeoxIT® GOLD G100S-2S Spray(formerly ProGold)

Contact cleaner, conditioner, enhancer, lubricant and protectant for PLATED metal surfaces. On oxidized surfaces, pre-treat with DeoxIT® contact cleaner.

Features:
  • Contact Cleaner & Rejuvenator
  • 57 g Spray
  • Temperature range: -45 to +240°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Reduces arcing, RFI, wear and abrasion.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product