Aluminum Enclosure 4.5x2.6x2.2 Inch Sealed Die-cast

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2130829">Substitute Products

  • Jameco Part no.: 2130829
  • Manufacturer: Velleman
  • Manufacturer no.: G111
  • HTS code: 7310290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
SEALED DIE-CAST ENCLOSURE - ALUMINUM 4.5" x 2.6" x 2.2"

Enclosures for sensitive electronic assemblies and for pneumatic, hydraulic and electrical devices in commercial and industrial environments. These enclosures provide effective EMI- and RFI-shielding. Designed according to IP65 of IEC529 and NEMA4 (dust and hoseproof).
The mounting holes and the fixing screws for the lid are outside the sealed area, which prevents moisture and dust from entering the enclosure.
The lid incorporates a recessed neoprene gasket.
Bosses on the internal base allow the fixing of PCBs and are suited for an earthing connection, etc...
Internal guide slots allow vertical PCB mounting.
The lid-mounting screw holes are threaded and the screws themselves are captive and recessed.
2 or 4 holes make horizontal PCB mounting possible.

Specifications
  • material: aluminum alloy
  • dimensions: 4.5" x 2.6" x 2.2"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product