Aluminum Enclosure Sealed Die-cast 5.8x4.3x3.0 Inch

You may also like:
H2853-R H2853-R
Jameco ValuePro
H2851-R H2851-R
Jameco ValuePro
H2855-R H2855-R
Jameco ValuePro
G/S(GA9520)-R G/S(GA9520)-R
Jameco ValuePro
WCA-H2507 WCA-H2507
Jameco ValuePro
H2852-R H2852-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2130554
  • Manufacturer: Velleman
  • Manufacturer no.: G115
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 7310290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
SEALED DIE-CAST ENCLOSURE - ALUMINUM 5.8" x 4.3" x 3.0"

Enclosures for sensitive electronic assemblies and for pneumatic, hydraulic and electrical devices in commercial and industrial environments. These enclosures provide effective EMI- and RFI-shielding. Designed according to IP65 of IEC529 and NEMA4 (dust and hose proof).
The mounting holes and the fixing screws for the lid are outside the sealed area, which prevents moisture and dust from entering the enclosure.
The lid incorporates a recessed neoprene gasket.
Bosses on the internal base allow the fixing of PCBs and are suited for an earthing connection, etc...
Internal guide slots allow vertical PCB mounting.
The lid-mounting screw holes are threaded and the screws themselves are captive and recessed.
2 or 4 holes make horizontal PCB mounting possible.

Specifications
  • material: aluminum alloy
  • dimensions: 5.8" x 4.3" x 3.0"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product