Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Fans & Cooling
AC Tube Axial Fans
4.68" (120mm)
125 Volt AC 120mm Tubeaxial Fan 95 CFM
View larger image
Jameco Part no.:
2230686
Manufacturer:
Thermocool Fans
Manufacturer p/n:
G12038HAS
HTS code:
8414599080
Data Sheet (current)
[243 KB ]
Substitute Products
You may also like:
SCREW-8825-S
Jameco Valuepro
SCREW-8825
Jameco Valuepro
SC120-W5
Jameco Valuepro
SC120-W5B
Gardtec
FP-108-1(S-1)120ST
Common Wealth
SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT
Common Wealth
FP-108AX(S-1)120BW
Common Wealth
Clearance
$12.95
ea
7 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$12.95
10+
$10.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2230686
Manufacturer:
Thermocool Fans
Manufacturer no.:
G12038HAS
HTS code:
8414599080
Data Sheet (current)
[243 KB ]
Substitute Products
Web Exclusive
# of units
Price
1+
$12.95
10+
$10.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Accessories
Back to top
Overview
125 Volt AC 120mm Tubeaxial Fan 95 CFM
Specifications
Voltage: 125 volts AC @ 50/60 Hz
Size (W x H x D): 120 mm X 120 mm X 38 mm
Air flow: 95 CFM
Bearing type: Sleeve
Current: 280 mA
Power: 21 watts
Agency approvals: UL, CUL, CE, TUV, CCC
Noise: 48 dBA
Speed: 3000 rpm
Connections: Terminals
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage Rating
115 VAC
Height
120 mm
Width
120 mm
Depth
38 mm
Air Flow (CFM)
95
Bearing
Sleeve
Current Rating
0.34 mA
Agency Approvals
UL, CUL, TUV
Noise (dBA)
122
Termination
Terminals
Power Rating
25 W
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Back to top
Accessories
Price: $0.15
Manufacturer P/N: SCREW-8825-S
Fan Frame Chrome Screw - 5x10mm
Price: $0.15
Manufacturer P/N: SCREW-8825
Fan Frame Black Screw - 5x10mm
Price: $0.89
Manufacturer P/N: SC120-W5
Fan Guard Steel 4.68" Metal
Price: $1.09
Manufacturer P/N: SC120-W5B
Fan Guard 120mm 4.72" Black Anode Black Anodized
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
125 Volt AC 120mm Tubeaxial Fan 95 CFM
Image is representative only