125 Volt AC 172mm Round Tubeaxial Fan 198 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN

$29.95 ea

9 ship on Jan. 18
More Available – 13 weeks


  • Jameco Part no.: 2230723
  • Manufacturer: Thermocool Fans
  • Manufacturer no.: G17050HASB
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $27.95
50+ $25.95
100+ $23.95

Request a Large Quantity Quote

125 Volt AC 172mm Round Tubeaxial Fan 198 CFM

Specifications

  • Voltage: 125 volts AC @ 50/60 Hz
  • Size (W x H x D): 172 mm X 172 mm X 51 mm
  • Air flow: 198 CFM
  • Bearing type: Ball
  • Current: 400 mA
  • Power: 38 watts
  • Agency approvals: UL, CUL, CE, TUV, CCC
  • Noise: 59 dBA
  • Speed: 2900 rpm
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm172
Width - mm172
Depth - mm51
Air Flow (CFM)198
BearingBall
Current (mA)400
Agency ApprovalsUL/CUL/TUV/CE/CCC
Noise (dBA)59
Connection (Leads)Terminals
Power (Watts)38


Report a problem
Suggest a product