Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Push Button Switch OFF-Momentary (ON) SPST Round Plunger Right Angle Non-Threaded 1A 120VAC 28VDC PC Pins

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$2.49 ea

151 ship on Nov. 2
More Available – 13 weeks


  • Jameco Part no.: 71643
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G1B210-R
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.29
100+ $2.09
500+ $1.99
1000+ $1.89

Request a Large Quantity Quote

SPST Momentary Pushbutton Switch

Features:

  • Contact form: SPST OFF-(ON)
  • Normally open
  • Non-threaded
  • Contact rating: 1A @ 120VAC
  • Dimensions: 0.36"L x 0.20"W x 0.33"D
  • Mounting hole diameter: 0.219"
  • PC right angle terminals
  • Number of pins: 4 total, two electrical, plus two for mounting support
  • Button color: Black


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating1 @ 125 VAC
Body ColorRed
Actuator ColorBlack
Termination StylePC Pin
Pins3
Length (inch)0.36
Actuator TypePlunger for Cap
Voltage Rating (AC)120
Mounting StylePC Thru-Hole
Depth (inch)0.2
Height (inch)0.33
Lead Spacing A (inch)0.2


Report a problem
Suggest a product