Socket PLCC 84 Pin Soldertail Through Hole

You may also like:
66016801 66016801
James Electronics
PLCC-44-AT PLCC-44-AT
Adam Technologies
4000-68D-R 4000-68D-R
Jameco Valuepro
4000-52D 4000-52D
Jameco Valuepro
69802-032 69802-032
Amphenol
PLCC-44P-SMT PLCC-44P-SMT
Amphenol
Clearance

$1.25 ea

10% discount applied in cart

897 In Stock


  • Jameco Part no.: 2289799
  • Manufacturer: James Electronics
  • Manufacturer no.: G1P484
  • HTS code: 8536694050
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
50+ $0.89
100+ $0.75
500+ $0.59

Request a Large Quantity Quote

84-Pin Low Profile PLCC Socket Soldertail

Features:

  • Number of Pins: 84


Report a problem
Suggest a product
Specification Value
MountingThrough Hole
Product TypePLCC Socket
Number of Contacts84
Body OrientationStraight
Device Type Used OnPLCC84


Report a problem
Suggest a product