Plug DC Power Female 1.3mm x 3.5mm with Strain Relief Black

You may also like:
JX16183 JX16183
Jameco Valuepro
HD2388C HD2388C
Jameco Valuepro
PL1351-R PL1351-R
Jameco Valuepro
WTJ-020-37A WTJ-020-37A
Jameco Valuepro
GCD014 GCD014
Jameco Valuepro
CS1014A-R CS1014A-R
Jameco Valuepro

$0.79 ea

10% discount applied in cart

241 In Stock


  • Jameco Part no.: 71192
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G1P639-R
  • HTS code: 8536694010
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

1.3mm ID Female DC Power Plug

Plug Size: 1.3mm Inner Diameter x 3.5mm Outer Diameter x 9.5mm Length

Features

  • Strain Relief (cable side): 4.1mm Inner Diameter x 12mm Length
  • Contact Material: Nickel-plated Brass
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Body/Shell StylePlug
Pin/Inner Diameter (mm)1.3mm
Outer Diameter3.5mm
TerminationSolderable Cup
Mounting TypeCable Mount
Body OrientationStraight
Current Rating5 A
Voltage Rating24 VDC


Report a problem
Suggest a product