AC Receptacle Male [email protected] Fast-On Terminals (.25") with Solder Ground

You may also like:
8301213 8301213
IEC-GS-1-100 IEC-GS-1-100
PLF-6DZ2KR PLF-6DZ2KR
IEC-GS-1-200 IEC-GS-1-200
JR-101-1FS-R JR-101-1FS-R
IEC-GS-1-150-SPR IEC-GS-1-150-SPR
PLF-3PC PLF-3PC

$1.09 ea

674 ship on Jan. 21


  • Jameco Part no.: 16652
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G1W106-R
  • Jameco Catalog
# of units Price
1+ $1.09
10+ $0.99
100+ $0.79
500+ $0.65

Request a Large Quantity Quote

Male AC Power Inlet Receptacle

Features

  • Screw flanged
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals and ground terminal
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE


Report a problem
Suggest a product
Specification Value
Body Shell StyleRECEPTACLE
Application Oriented Property15A, 250VAC
Contact GenderMALE
Product TypeMAINS POWER CONNECTOR


Report a problem
Suggest a product