Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

You may also like:
JS1-12V-F JS1-12V-F
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HG4117/012-SH1S HG4117/012-SH1S
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
Price Reduced

$7.09 ea

920 ship on Jun. 9


  • Jameco Part no.: 2093811
  • Manufacturer: Omron
  • Manufacturer no.: G2R-14-DC24
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $7.09
50+ $6.29
250+ $5.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Specifications

  • Coil Voltage: 24VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating (Current): 8A
  • Switching Voltage: 380VAC, 125VDC - Max
  • Coil Current: 21.8mA
  • Coil Type: Non Latching
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Fully
  • Must Operate Voltage: 16.8 VDC
  • Must Release Voltage: 3.6 VDC
  • Operate Time: 15ms
  • Release Time: 5ms
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver Alloy
  • Relay Type: General Purpose
  • Coil Resistance: 1.1 kOhms


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product