Dark Gray Sealed ABS Enclosure - 4.5" x 3.5" x 2.2"

You may also like:
1455C801 1455C801
1455J1202 1455J1202
1455L1201 1455L1201
1550D 1550D
1550Q 1550Q
1551HBK 1551HBK

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2224948
  • Manufacturer: Velleman
  • Manufacturer no.: G311
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.09

Request a Large Quantity Quote

Dark Gray Sealed ABS Enclosure - 4.5" x 3.5" x 2.2"

This enclosure is made of high-impact ABS (operating temperature : -4°F to +212°F). The lid and the base are equipped with a tongue and groove sealing system using a neoprene gasket. The mounting holes and the lid-fixing screws are outside the seal which prevents moisture and dust from entering the enclosure. Internal guide slots allow vertical mounting of PCB assemblies. The case is designed to meet IP65 of IEC529 and NAMA4 (dust and waterproofing). The bosses on the internal base allow the horizontal mounting of PCBs or the connection of terminals, etc. with threaded brass inserts.

This enclosure is recommended for Velleman NiCd/NiMH Battery Charger kit K7300 (sold separately).

Specifications

  • Material: ABS
  • Dimensions: 4.5" x 3.5" x 2.2"
  • Color: Dark gray

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product