5VDC 4 Amp 20Watt Regulated Switching Table Top Power Supply

You may also like:
EADP-20NB EADP-20NB
AD6550LF AD6550LF
GST25A05-P1J GST25A05-P1J
K36V120300E2 K36V120300E2
3A-122DU12 3A-122DU12
ADP-12GB-2.5 ADP-12GB-2.5
PS-2.1-12-3-DC-S1 PS-2.1-12-3-DC-S1

$6.95 ea

1 ship on May. 13


  • Jameco Part no.: 2203848
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: G32DD-050400-A
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
50+ $5.25

Request a Large Quantity Quote

5VDC 4 Amp 20Watt Regulated Switching Table Top Power Supply

Features

  • Manufacturer: Arndt
  • Manufacture#: G32DD-050400-A
  • Input Voltage: 100-120VAC 50/60Hz
  • Output Voltage: 5VDC @ 4A
  • Output connector: 2.1mm 5.5mm F2, Center Positive
  • Led Indicator: No
  • DC Output Cord Length: 6 Foot (included)
  • AC Input Cord Length: 6 Foot (included)
  • Weight: 0.8 lbs.
  • Agency approvals: UL/CUL
  • Efficiency Level: V

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current4 A
    Power Rating20 W
    AC Power CordINCLUDED
    Input Voltage100 VAC to 120 VAC
    Input Frequency50 Hz to 60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Length4.18 in.
    Width2.04 in.
    Height1.3 in.
    StyleDesktop Adapter
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)4 A


    Report a problem
    Suggest a product