Velleman G399

You may also like:
H2505-R H2505-R
Jameco ValuePro
WCA-H2507 WCA-H2507
Jameco ValuePro
H2851-R H2851-R
Jameco ValuePro
H2852-R H2852-R
Jameco ValuePro
H2853-R H2853-R
Jameco ValuePro
H2855-R H2855-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2130714
  • Manufacturer: Velleman
  • Manufacturer no.: G399
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
SEALED ABS ENCLOSURE - DARK GRAY 6.3" x 6.3" x 3.5"

These enclosures consist of high-impact ABS (operating temperature : -4°F to +212°F).
The lid and the base equipped with a tongue and groove sealing system with a neoprene gasket. The mounting holes and the lid-fixing screws are outside the sealed, which prevents moisture and dust from entering the enclosure. Internal guide slots allow the vertical mounting of PCB assemblies.
Designed to meet IP65 of IEC529 and NAMA4 (dust- and hoseproof).
The bosses on the internal base allow the horizontal fixing of PCBs or the connection of terminals, etc. with threaded brass inserts.

Specifications
  • material: ABS
  • dimensions: 6.3" x 6.3" x 3.5"
  • color: dark gray


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product