# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.35 |
25+ | $4.85 |
Specification | Value |
---|---|
Product Type | AC |
Contact Form | SPST-NO |
Contact Voltage | 75 VAC to 264 VAC |
Contact Current | 2 A |
Control Voltage | 19.2 VDC to 28.8 VDC |
Pins | 4 |
Terminal Type | SIP-4 |
Length | 25.4 mm |
Width | 4.5 mm |
Height | 13.5 mm |
Family | G3MC |
Circuit Arrangement | 1 Form A |
I/O Isolation Voltage | 2500V |