Solid State Relay SPST-NO (1 Form A) 2A 75-264VAC 5V Control 4-SIP

You may also like:
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102402500Z ESR5102402500Z
Excel Cell Electronics
ESR5102404000Z ESR5102404000Z
Excel Cell Electronics
RSR1ND-D24040 RSR1ND-D24040
Rayex Electronics
RSR1ND-D24060 RSR1ND-D24060
Rayex Electronics
New Product

$7.29 ea

124 In Stock
More Available – 0 days


  • Jameco Part no.: 2333671
  • Manufacturer: Omron
  • Manufacturer no.: G3MC-202PL DC5
  • HTS code: 8536490075
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $7.29
10+ $6.85
100+ $6.09

Request a Large Quantity Quote

Solid State Relay SPST-NO (1 Form A) 2A 75-264VAC 5V Control 4-SIP

Specifications

  • Circuit: SPST-NO (1 Form A)
  • Output Type: AC
  • Voltage - Input: 4 to 6VDC
  • Voltage - Load: 75 V to 264 V
  • Load Current: 2 A
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Package: 4-SIP
  • Base Number: G3MC-202


Report a problem
Suggest a product
Specification Value
Product TypeAC
Contact FormSPST-NO
Contact Voltage75 VAC to 264 VAC
Contact Current2 A
Control Voltage4 VDC to 6 VDC
Pins4
Terminal TypeSIP-4
Length24.5 mm
Width4.5 mm
Height20.5 mm
FamilyG3MC
Circuit Arrangement1 Form A
I/O Isolation Voltage2500V


Report a problem
Suggest a product