Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rotary Switch 2 Pole 6 Position
Make -Before- Break Solder Lug

You may also like:
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
KC52A13.00NPS KC52A13.00NPS
SR2511F-25FN SR2511F-25FN
A11215RNZQ A11215RNZQ

$1.95 ea

2 ship on May. 29
900 ship on Jul. 10


  • Jameco Part no.: 101574
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G3SR022-R
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Rotary Switch 2 Pole 6 Position Make -Before- Break Solder Lug


Specifications:

  • Make before break
  • Contact rating: 30VDC @ 0.3A
  • Contact resistance: 30mΩ
  • Insulation resistance: 10MΩ min.
  • Mounting hole diameter: 3/8"
  • Bushings material: Solid brass
  • Shaft material: Slotted aluminum
  • Shaft size: 0.41"L x 0.236" Diameter (max.)
  • Body Diameter: 0.98'' (25 mm)
  • Panel mount
  • Solder eyelet lugs
  • Includes: nut and washer
  • Use with:
    • Knob 15/64'' Shaft Black Pointer (KN1564, p/n: 2235778)


Report a problem
Suggest a product
Specification Value
Number of Poles2
Number of Positions6
Max Current (mA)300/300
Voltage Rating125VAC/30VDC
Index Angle (Deg)45
Size (Length x Diameter) (inch)1.57 x 1.19
Shaft Diameter (inch)0.235
Shaft Length (inch)0.5
Shaft TypeSlotted Knurl
Terminal TypeSolder
Contact StyleShorting Make/Break
Maximum Contact Resistance30 mΩ
Minimum Insulation Resistance10 MΩ


Report a problem
Suggest a product