Switch Rotary Shaft Solder Lug 25mm 10M 4 Position

You may also like:
SR2511F-25FN SR2511F-25FN
A11215RNZQ A11215RNZQ
RSL25-1-1-7-19R RSL25-1-1-7-19R
A20615RNZQ A20615RNZQ
CK1026 CK1026
CK2407 CK2407

$1.95 ea

257 ship on Jan. 23


  • Jameco Part no.: 101566
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G3SR023-R
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Rotary Switch

3 Poles, 4 Positions

Specifications:

  • Make before break
  • Contact rating: 30VDC @ 0.3A
  • Contact resistance: 30mΩ
  • Insulation resistance: 10MΩ min.
  • Mounting hole diameter: 3/8"
  • Bushings material: Solid brass
  • Shaft material: Slotted aluminum
  • Shaft size: 0.41"L x 0.236" Diameter (max.)
  • Panel mount
  • Solder eyelet lugs
  • Includes: nut and washer
  • Use with:
    • Knob 15/64'' Shaft Black Pointer (KN1564, p/n: 2235778)


Report a problem
Suggest a product
Specification Value
Number of Positions4
Number of Decks1
Number of Poles3
FamilyG3SR023-R
Maximum Current Rating[email protected] 30VDC
Maximum Contact Resistance30 m
Minimum Insulation Resistance10 M
Product Length0.41
Actuator Diameter0.236
Actuator StyleShaft
Maximum AC Voltage Rating125
Maximum DC Voltage Rating30
Body OrientationStraight
Terminal TypeSolder Lug
MountingPanel
Product Depth25mm
Product TypeRotary Switch


Report a problem
Suggest a product