Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
500+ | $1.25 |
1000+ | $1.09 |
Specification | Value |
---|---|
Number of Poles | 1 |
Number of Positions | 12 |
Current Rating | 0.3 A |
Voltage Rating | 30 VDC |
Index Angle (Deg) | 30 |
Shaft Diameter | 0.235 in. |
Shaft Length | 0.5 in. |
Shaft Style | Slotted Knurl |
Terminal Type | Solder |
Length | 1.57 in. |
Diameter | 1.19 in. |
Contact Style | Shorting Make/Break |
Maximum Contact Resistance | 30 mOhm |
Minimum Insulation Resistance | 10 MOhm |