Insulated Gate Bipolar Transistor (IGBT) with Ultrafast Soft Recovery Diode

You may also like:
HGTG30N60A4 HGTG30N60A4
Fairchild Semiconductor
HGTG27N120BN HGTG27N120BN
Fairchild Semiconductor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2287671">Substitute Products

  • Jameco Part no.: 2287671
  • Manufacturer: Major Brands
  • Manufacturer no.: G4PH40KDPBF
  • HTS code: 8541210095
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Insulated Gate Bipolar Transistor (IGBT) with Ultrafast Soft Recovery Diode

Specifications

  • Voltage - Collector Emitter Breakdown (Max): 1200 V
  • Current - Collector (Ic) (Max): 30 A
  • Current - Collector Pulsed (Icm): 60 A
  • Vce(on) (Max) @ Vge, Ic: 3.4 V @ 15 V, 15 A
  • Power - Max: 160 W
  • Switching Energy: 1.31 mJ (on), 1.12 mJ (off)
  • Input Type: Standard
  • Gate Charge: 94nC
  • Td (on/off) @ 25°C: 50 ns/96 ns
  • Test Condition: 800 V, 15 A, 10 Ohm, 15 V
  • Reverse Recovery Time (trr): 63 ns
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Device Package: TO-247AC (TO-247-3)


Report a problem
Suggest a product
Specification Value
PackageTO-247AC
Transistor PolarityN
Maximum Collector Emitter Voltage1200V
Maximum Collector Current30A
Maximum Gate Emitter Voltage±20V
ConfigurationSingle
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole


Report a problem
Suggest a product