*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $2.15 |
10+ | $1.95 |
50+ | $1.79 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPDT |
Coil Voltage | 12 VDC |
Coil Resistance | 960 Ohm |
Contact Current | 0.5 A, 1 A |
Contact Voltage | 125 VAC, 24 VDC |
Pins | 6 |
Length | 12.5 mm |
Width | 7.5 mm |
Height | 10 mm |
Family | G5V-1 |
Maximum Pick-Up Voltage | 9.6 VDC |
Minimum Dropout Voltage | 1.2 VDC |
Operate Time | 5 ms |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -30°C |