Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Low Signal Miniature Relay SPDT 1A 5 Volt Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
AL-D9W-K AL-D9W-K
Price Reduced

$1.95 ea

187 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 187240
  • Manufacturer: Omron
  • Manufacturer no.: G5V-1-DC5
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.85
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Low Signal Miniature Relay SPDT 1A 5 Volt Through Hole

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 5VDC
  • Coil resistance: 166.7Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 0.5A/1A
  • Size: 0.50"L x 0.30"W x 0.40"H
  • 6-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T5C-105L3H

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormSPDT
    Coil Voltage (DC)5
    Coil Resistance (ohms)166.7
    Contact Current0.5A/1A
    Contact Voltage125VAC/24VDC
    Pins6
    Body Length (mm)12.5
    Body Width (mm)7.5
    Body Height (mm)10
    FamilyG5V-1
    Maximum Pick-Up Voltage4VDC
    Minimum Dropout Voltage0.5VDC
    Operate Time5ms
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-30


    Report a problem
    Suggest a product