DPDT Relay 2A 12 Volt 288Ohm Through Hole

You may also like:
CAS112DC12 CAS112DC12
DS2Y-S-DC5V DS2Y-S-DC5V
JS1-12V-F JS1-12V-F
JS1-5V-F JS1-5V-F
EC2-5NJ EC2-5NJ
G5LE-1-DC5 G5LE-1-DC5
LEG-12F-R LEG-12F-R

$2.59 ea

247 ship on Aug. 26
Lead time 2 weeks


  • Jameco Part no.: 187258
  • Manufacturer: Omron
  • Manufacturer no.: G5V-2-DC12
  • Jameco Catalog
# of units Price
1+ $2.59
10+ $2.35
100+ $2.09

Request a Large Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 288Ω
  • Contact voltage: 125VAC/30VDC
  • Contact current: 0.5A/2A
  • Size: 0.81"L x 0.40"W x 0.45"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
DC Coil Voltage12
Coil Resistance (ohm)288
Maximum Current Rating2
Maximum AC Voltage Rating125
Maximum DC Voltage Rating30
Pin Count8
Product Length0.81
Product Depth0.4
Product Height0.45
FamilyG5V-2
TypeSignal Relay
Relay ConstructionNon-Latching
Maximum Power Rating60W/62.5VA
Coil Current41.7mA
Coil Resistance288Ohm
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage0.6VDC
Contact MaterialSilver/Gold Clad
Minimum Operating Temperature-25°C
Maximum Operating Temperature65°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay
Body Breadth (mm)10.1
Body Height (mm)11.5
Body Length (mm)20.5
Coil Current(DC)-Max (A)0.042
Coil Operate Voltage(DC) (V)9
Coil Power (mW)500
Coil Release Voltage(DC) (V)0.6
Coil Voltage(DC)-Max (V)12
Contact Current(AC)-Max (A)0.6
Contact Current(DC)-Max (A)2
Contact Voltage(AC)-Max (V)125
Contact Voltage(DC)-Max (V)30
CAGE Code5N615
Manufacturer SeriesG5V-2
Operate Time (ms)7.5
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-25
Power/Signal Relay TypePOWER/SIGNAL RELAY
Reference StandardCSA; UL
Relay ActionMOMENTARY
Relay FunctionDPDT
Release Time (ms)6.5


Report a problem
Suggest a product