Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 2A 125VAC/DC

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
1393219-3 1393219-3

$2.59 ea

171 ship on Aug. 10
More Available – 2 weeks


  • Jameco Part no.: 2304823
  • Manufacturer: Omron
  • Manufacturer no.: G5V-2-H-DC24
  • Electronics Parts Locator
# of units Price
1+ $2.59
10+ $2.29
100+ $2.09

Request a Large Quantity Quote

General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 2A 125VAC/DC

Specifications

  • Series: G5V-2
  • Mounting Type: Through Hole
  • Coil Voltage: 24 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 2 A
  • Switching Voltage: 125 VAC, 125 VDC- Max
  • Coil Current: 15 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: Fully Sealed
  • Must Operate Voltage: 18 VDC
  • Must Release Voltage: 1.2 VDC
  • Operate Time: 7 ms
  • Release Time: 3 ms
  • Operating Temperature: -25°C to 65°C
  • Contact Material: Silver (Ag), Gold (Au)
  • Relay Type: General Purpose
  • Coil Resistance: 1600 Ohms


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)24
Coil Resistance (ohms)288
Contact Current2A
Contact Voltage30VDC
Pins8
Body Length (mm)20.5
Body Width (mm)10.1
Body Height (mm)11.5


Report a problem
Suggest a product