General Purpose 9V Relay DPDT (2 Form C) Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RAL-D9W-K RAL-D9W-K
TQ2-12V ATQ203 TQ2-12V ATQ203
RY-5WF-K-UL RY-5WF-K-UL
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ

$4.49 ea

29 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2260068
  • Manufacturer: Omron
  • Manufacturer no.: G5V-2-H1-DC9
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

General Purpose 9V Relay DPDT (2 Form C) Through Hole

Specifications

  • Series: G5V-2
  • Relay Type: General Purpose
  • Coil Type: Non Latching
  • Coil Current: 16.7mA
  • Coil Voltage: 9VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 1A
  • Switching Voltage: 125VAC, 125VDC - Max
  • Turn On Voltage (Max): 6.75 VDC
  • Turn Off Voltage (Min): 0.45 VDC
  • Operate Time: 7ms
  • Release Time: 3ms
  • Features: Sealed - Fully
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -25°C to 70°C
  • Contact Material: Silver (Ag), Gold (Au)
  • Coil Power: 150 mW
  • Coil Resistance: 540 Ohms


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage9 VDC
Coil Resistance16.7 Ohm
Contact Current1 A
Contact Voltage125 VAC, 125 VDC
Pins8
Length20.5 mm
Width10.1 mm
Height11.5 mm
FamilyG5V-2
Maximum Pick-Up Voltage9 VDC
Minimum Dropout Voltage0.45 VDC
Operate Time7 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-25°C


Report a problem
Suggest a product