Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Small Signal Relay SPDT Non-Latching 12 VDC High-Sensitivity

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G8P-1A4P-DC9 G8P-1A4P-DC9
AZ830-2C-9DE AZ830-2C-9DE
FBR582ND24-Y FBR582ND24-Y
BA-24W-K BA-24W-K
G5V-2-DC12 G5V-2-DC12
New Product

$1.95 ea

890 ship on Feb. 28
More Available – 5 weeks


  • Jameco Part no.: 2298175
  • Manufacturer: Omron
  • Manufacturer no.: G5Y-1-H-DC12
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Small Signal Relay SPDT Non-Latching 12 VDC High-Sensitivity

Specifications

  • Contact Form: SPDT
  • Coil Voltage: 12 VDC
  • Rated Current: 16.7 mA
  • Coil Resistance: 720 Ohms
  • Construction: Fully sealed
  • Miniature Size: 0.81"L x 0.45"W x 0.35"H
  • Plastic sealed construction highly resistant to adverse environmental conditions
  • 9-pin


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)720
Contact Current0.0167A
Contact Voltage30VAC/30VDC
Pins9
Relay ConstructionNon-Latching
Body Length (mm)20.5
Body Width (mm)11.5
Body Height (mm)9


Report a problem
Suggest a product