Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC

You may also like:
DSBT2-S-DC5V DSBT2-S-DC5V
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5

$4.49 ea

245 ship on Nov. 2
More Available – 2 weeks


  • Jameco Part no.: 2304799
  • Manufacturer: Omron
  • Manufacturer no.: G6A-274P-ST-US-DC5
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC

Specifications

  • Series: G6A
  • Mounting Type: Through Hole
  • Coil Voltage: 5 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 2 A
  • Switching Voltage: 250 VAC, 220 VDC - Max
  • Coil Current: 40 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Must Operate Voltage: 3.5 VDC
  • Must Release Voltage: 0.5 VDC
  • Operate Time: 5 ms
  • Release Time: 3 ms
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver (Ag), Gold (Au)
  • Relay Type: General Purpose
  • Coil Resistance: 125 Ohms


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)5
Coil Resistance (ohms)125
Contact Current2A
Contact Voltage30VDC
Pins8
Body Length (mm)20.2
Body Width (mm)10.1
Body Height (mm)8.4


Report a problem
Suggest a product