DPDT General Purpose Relay 2A

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
TQ2-12V ATQ203 TQ2-12V ATQ203
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
Clearance

$1.95 ea

10% discount applied in cart

1,023 ship on Jan. 15


  • Jameco Part no.: 2280767
  • Manufacturer: Omron
  • Manufacturer no.: G6A-274P-ST40-US(G6A2)
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
250+ $1.25
1000+ $1.09

Request a Large Quantity Quote

DPDT General Purpose Relay 2A

Features

  • Contact Form: DPDT
  • Max Turn On Voltage: 8.4VDC
  • Coil Voltage: 12VDC
  • Contact Current Rating: 2A
  • Coil Type: Non Latching
  • Operating Voltage: -40°C to 70°C


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)12
Coil Resistance (ohms)360
Contact Current2A
Contact Voltage125VAC/30VDC
Pins8
Body Length (mm)20
Body Width (mm)9.9
Body Height (mm)8.2
FamilyG6A


Report a problem
Suggest a product