*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.75 |
50+ | $4.49 |
100+ | $3.95 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPST-NO/NC |
Coil Voltage | 12 VDC |
Coil Resistance | 720 Ohm |
Contact Current | 5 A |
Contact Voltage | 30 VDC |
Pins | 8 |
Length | 20 mm |
Width | 11 mm |
Height | 11 mm |