Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Omron G6E-134PL-ST-US-DC5

You may also like:
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
LD1A-12B LD1A-12B
Rayex Electronics
JS1-12V-F JS1-12V-F
NAIS/Aromat
G5LE-1-DC5 G5LE-1-DC5
Omron
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity

$6.78 ea

8 ship on Jun. 23


  • Jameco Part no.: 2092210
  • Manufacturer: Omron
  • Manufacturer no.: G6E-134PL-ST-US-DC5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536410020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
15+ $6.78
30+ $6.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Electromechanical Relay 5VDC 63 Ohm 3A Single Pole Double Throw (SPDT) (16x9.91x8.38)mm THT Signal Relay

Report a problem
Suggest a product
Specification Value
Coil Voltage5 VDC
Contact FormSPDT
Coil Resistance63 Ohm
Current Rating2 A
Termination5-Pin
Length0.63 in.
Width0.39 in.
Height0.31 in.


Report a problem
Suggest a product