Cable Assembly Rg174/U 3' BNC to BNC 50 Ohm

You may also like:
G7403-R G7403-R
Jameco Valuepro
205-523 205-523
Steren Electronics
205-527 205-527
Jameco Valuepro
RG58U1.5-R RG58U1.5-R
Jameco Valuepro
M686-21 M686-21
Jameco Valuepro
4864-K-24-R 4864-K-24-R
Jameco Valuepro

$4.95 ea

416 In Stock
More Available – 14 weeks


  • Jameco Part no.: 111473
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G7402-R
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

Request a Large Quantity Quote

BNC to BNC Cable

Features

  • Resistance: 50 Ω
  • Length: 3 feet



    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeRG174/U
    Length3 ft.
    TerminationBNC (M) to BNC (M)
    Impedance50 Ohm
    ColorBlack


    Report a problem
    Suggest a product