Header Vertical Receptacle 1 Row 20Cont .100" 2.54mm Female Header Receptacle

You may also like:
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
Adam Technologies
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
7400-1X8SG-R 7400-1X8SG-R
Jameco Valuepro
RS1-02-G-JVP RS1-02-G-JVP
Jameco Valuepro
RS1-03-G RS1-03-G
Adam Technologies

$0.89 ea

462 In Stock
More Available – 14 weeks


  • Jameco Part no.: 308567
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G85-20-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

Request a Large Quantity Quote

Header Vertical Receptacle 1 Row 20 Cont .100" 2.54mm Female Header Receptacle

Specifications

  • Gold-plated contacts

    Report a problem
    Suggest a product
  • Specification Value
    Pitch2.54 mm
    Number of Rows1
    Number of Contacts20
    Current Rating1 A
    Voltage Rating250 VAC
    Maximum Contact Resistance30 mOhm
    Contact MaterialBrass
    Contact PlatingGold
    Body OrientationStraight
    Housing MaterialPolybutylene Terephthalate
    Housing ColorBlack
    GenderFemale
    Depth8.4 mm
    Length51.3 mm


    Report a problem
    Suggest a product