Automotive Relay SPDT (1 Form C) 12V 30A Through Hole

You may also like:
LD1A-12F-R LD1A-12F-R
Rayex Electronics
LD-12F LD-12F
Rayex Electronics
7-1414967-8(NV23KCZ0.57) 7-1414967-8(NV23KCZ0.57)
Jameco ValuePro
NT73-2CS10DC12V0.36 NT73-2CS10DC12V0.36
Jameco ValuePro
4-1904124-3-JRP 4-1904124-3-JRP
Jameco ValuePro
CB1-R-12V(NVF4-1A-S40b-12V) CB1-R-12V(NVF4-1A-S40b-12V)
Jameco ValuePro
New Product

$1.95 ea

36 In Stock
More will be available on Mar. 17

Email [email protected] for Product Availability


  • Jameco Part no.: 2324735
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: G8N-1U-AS DC12-JRP
  • HTS code: 8536490075
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.59
100+ $1.29

Request a Large Quantity Quote

Automotive Relay SPDT (1 Form C) 12V 30A Through Hole

Specifications

  • Series: G8N-1
  • Coil Type: Non Latching
  • Coil Current: 92.3 mA
  • Coil Voltage: 12 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating: 30 A
  • Switching Voltage: 16 VDC - Nom
  • Must Operate Voltage: 5.5 VDC
  • Must Release Voltage: 0.8 VDC
  • Operate Time: 10 ms
  • Release Time: 10 ms
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -40°C to 85°C
  • Contact Material: Silver Tin (AgSn)
  • Coil Power: 1.1 W
  • Coil Resistance: 130 Ohms


Report a problem
Suggest a product
Specification Value
Product TypeAutomotive Relay
Contact FormSPDT
Coil Voltage12 VDC
Current Rating30 A
Coil Resistance130 Ohm
Pins5


Report a problem
Suggest a product