Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Enclosed SPST-NO Plastic Power Relay 30A 12V

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Slashed Prices - Limited Quantity

$4.95 ea

53 ship on Feb. 21


  • Jameco Part no.: 2288279
  • Manufacturer: Omron
  • Manufacturer no.: G8P-1114P-US-12VDC
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Enclosed SPST-NO Plastic Power Relay 30A 12V

Features:

  • Contact Form: SPST-NO
  • Contact Rating: 250VAC @ 30A, 28VDC @ 20A
  • Mounting Type: PC Pins


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage (DC)12
Coil Resistance (ohms)155
Current Rating30 A
Termination5-Pin
Size (L" x W" x H")1.33 x 1.11 x 0.86


Report a problem
Suggest a product