Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Relay SPST-NO 9V 30A Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2289191
  • Manufacturer: Omron
  • Manufacturer no.: G8P-1A4P-DC9
  • HTS code: 8536490075
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49

Request a Large Quantity Quote

General Purpose Relay SPST-NO 9V 30A Through Hole

Features:

  • Contact Form: SPST-NO
  • Contact Current Rating: 30A
  • Switching Voltage: 250VAC/28VDC
  • Coil Voltage: 9V
  • Mounting Type: Through Hole
  • Coil Current: 93mA


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPST-NO
Coil Voltage (DC)9
Coil Resistance (ohms)97
Contact Current30A
Contact Voltage50VAC/28VDC
Pins4
Body Length (mm)31.6
Body Width (mm)27.2
Body Height (mm)19.6
FamilyG8PT


Report a problem
Suggest a product