Tubeaxial Fan 120x120x25mm 110 Volt AC Ball Bearing 80 CFM

You may also like:
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
New Product

$13.95 ea

139 In Stock
300 ship on Jan. 28


  • Jameco Part no.: 2308807
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GA1122HBT-CY
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
100+ $11.95

Request a Large Quantity Quote

Tubeaxial Fan 120x120x25mm 110 Volt AC Ball Bearing 80 CFM

Specifications

  • Voltage: 110 volts AC (100 to 120 VAC)
  • Size (W x H x D): 120 mm X 120 mm X 25 mm
  • Air flow: 60 to 80 CFM
  • Bearing type: Ball
  • Current: 210 to 220 mA
  • Power: 16 to 17 watts
  • Agency approvals: UL, CE
  • Noise: 32 to 36 dBA
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)70
BearingBall
Current Rating210 mA
Agency ApprovalsUL, CE
Noise (dBA)34
TerminationTerminals
Power Rating16 W


Report a problem
Suggest a product