120x120x38mm Tubeaxial Fan 115VAC Brushless Sleeve Bearing 12" Wires 117 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
New Product

$11.95 ea

96 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2318575
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GA1123XSL
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Tubeaxial Fan 120x120x38mm 115VAC Brushless Sleeve Bearing 12" Wires 117 CFM

Specifications

  • Voltage (VAC): 115
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 38
  • Air Flow (CFM): 117
  • Bearing: Sleeve
  • Current (mA): 250
  • Power (Watts): 19
  • Agency Approvals: UL/CUL
  • Noise (dBA): 45
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)117
BearingSleeve
Current Rating250 mA
Agency ApprovalsUL, CUL
Noise (dBA)45
Termination12" Wires
Power Rating19 W


Report a problem
Suggest a product